Phoenix Contact PLC I/O Module for Use with INTERBUS, Digital, Digital, 19.2 → 30 V dc
- RS Stock No.:
- 196-1256
- Mfr. Part No.:
- 2700973
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£349.90
(exc. VAT)
£419.88
(inc. VAT)
- RS Stock No.:
- 196-1256
- Mfr. Part No.:
- 2700973
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Number of Inputs | 8 | |
| Input Type | Digital | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| For Use With | INTERBUS | |
| Supply Voltage | 19.2 → 30 V dc | |
| Output Current | 500 mA | |
| Application | Communication | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 80 x 119.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 8 | ||
Input Type Digital | ||
Output Type Digital | ||
Number of Outputs 4 | ||
For Use With INTERBUS | ||
Supply Voltage 19.2 → 30 V dc | ||
Output Current 500 mA | ||
Application Communication | ||
Maximum Operating Temperature +55°C | ||
Dimensions 80 x 119.8 x 71.5 mm | ||
- COO (Country of Origin):
- DE
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Programming is carried out using PC Worx Express or PC Worx. The ILC 131 ETH modular small-scale controller for the Inline I/O system is at the heart of Easy Automation. The ILC 1X1 series is characterized by its support for the Modbus/TCP and PROFINET Ethernet-based protocols. A new feature is the support for an optional SD card.

