Phoenix Contact PLC I/O Module for Use with INTERBUS, Digital, Digital, 19.2 → 30 V dc

Stock information currently inaccessible
RS Stock No.:
196-1254
Mfr. Part No.:
2700976
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Input Type

Digital

Number of Inputs

8

Number of Outputs

4

Output Type

Digital

For Use With

INTERBUS

Supply Voltage

19.2 → 30 V dc

Output Current

500 mA

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

80 x 119.8 x 71.5 mm

COO (Country of Origin):
DE
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Programming is carried out using PC Worx Express or PC Worx. The ILC 191 ETH 2TX modular small-scale controller for the Inline I/O system is at the heart of Easy Automation. The ILC 1X1 series is characterized by its support for the Modbus/TCP and PROFINET Ethernet-based protocols. A new feature is the support for an optional SD card.