Subtotal (1 unit)*
£103.24
(exc. VAT)
£123.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.24 |
*price indicative
- RS Stock No.:
- 191-4360
- Mfr. Part No.:
- 1076338
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Front Connector | |
| Accessory Type | Front Connect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Front Connector | ||
Accessory Type Front Connect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
VARIOFACE front adapter for Siemens SIMATIC® ET 200SP HA, with a 37-pos. D-SUB male strip for digital 24 V DC and analogue peripheral modules, max. 32 channels can be connected.
Related links
- Siemens 6ES7922 Series Front Connector for Use with S7-400
- Siemens 6ES7922 Series Front Connector for Use with S7-1500
- Helmholz GmbH & Co. KG DEA/AEA 300 Series Front Connector for Use with CAN Bus Participant
- Siemens 6ES7921 Series Front Connector for Use with 2 A Output Module
- Siemens 6ES7921 Series Front Connector for Use with Analog Modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
