Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 190-2100
- Mfr. Part No.:
- 2863627
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£328.06
(exc. VAT)
£393.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.06 |
*price indicative
- RS Stock No.:
- 190-2100
- Mfr. Part No.:
- 2863627
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | IB IL RS 485/422-PRO-PAC | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EAC, UL, cUL, cULus | |
| Supply Voltage | 7.5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series IB IL RS 485/422-PRO-PAC | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification NO | ||
Standards/Approvals EAC, UL, cUL, cULus | ||
Supply Voltage 7.5V dc | ||
- COO (Country of Origin):
- DE
Inline function terminal, for serial data transmission, complete with accessories (connector and labeling field), 1 serial input and output channel in design, pure process data communication
Related links
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Weidmüller Remote I/O Module IB IL RS 485/422-PRO-PAC Analogue Voltage 24V dc
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
