Phoenix Contact PP-RJ-SCC Series Data Acquisition for Use with Ethernets
- RS Stock No.:
- 175-6033
- Distrelec Article No.:
- 303-16-826
- Mfr. Part No.:
- 2703018
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£70.00
(exc. VAT)
£84.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.00 |
*price indicative
- RS Stock No.:
- 175-6033
- Distrelec Article No.:
- 303-16-826
- Mfr. Part No.:
- 2703018
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Acquisition | |
| Series | PP-RJ-SCC | |
| For Use With | Ethernets | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000 series (ESD, Surge, EFT, Conducted Disturbance), CE-compliant, IEC 60079 hazardous area standards, UL and CSA certifications, RoHS, EMC Directive 2014/30/EU | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Acquisition | ||
Series PP-RJ-SCC | ||
For Use With Ethernets | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000 series (ESD, Surge, EFT, Conducted Disturbance), CE-compliant, IEC 60079 hazardous area standards, UL and CSA certifications, RoHS, EMC Directive 2014/30/EU | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Phoenix Contact PP-RJ-SCC Series Data Acquisition, 725mA Output Current, DIN Rail Mount - 2703018
This data acquisition device provides high-performance monitoring and control for automation applications. Designed to seamlessly integrate with Ethernets, it offers exceptional functionality in a compact form factor of 50 x 23.8 x 101.3mm. This product features a maximum operating temperature of +75 °C, making it suitable for various environments.
Features & Benefits
• Utilises push-in termination for simplified wiring connections
• Supports output current of 725mA for high efficiency
• Designed for DIN rail mounting for easy installation
• Temperature-resistant operation allows for industrial applications
• Ideal for electrical component specifications in automation systems
• Compatible with Ethernet data acquisition for versatile use
Applications
• Suitable for use in industrial data acquisition systems
• Used with various Ethernets to enhance connectivity
• Ideal for automation in electrical and mechanical industries
• Implemented in high current data acquisition for robust solutions
How does the push-in termination improve installation efficiency?
The push-in termination mechanism allows for quick and error-free connections, minimising the time needed for wiring and ensuring reliability in electrical systems.
What electrical specifications should I consider when integrating this device?
With an output current of 725mA and a maximum operating temperature of +75 °C, it is essential to ensure that your application does not exceed these limits for optimal performance.
Can this product be mounted in confined spaces?
Yes, its compact size of 50 x 23.8 x 101.3mm makes it feasible to install in tight spaces within control panels and machinery setups, providing flexibility in industrial design.
Related links
- Phoenix Contact PP-RJ-SCC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Phoenix Contact PP-RJ-IDC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Phoenix Contact PP-RJ-IDC-F Series Data Acquisition for Use with Industrial Ethernet networks connecting field cabling
- Phoenix Contact PP-RJ-RJ Series Data Acquisition for Use with Industrial Ethernet networks, connecting field cabling to
- Phoenix Contact PP-RJ-SC Series Data Acquisition for Use with Industrial Ethernet networks, connecting field cabling to
- Phoenix Contact PP-RJ-IDC Series Data Acquisition for Use with Industrial Ethernet networks, connecting field cabling to
- Phoenix Contact FL-PP-RJ45-SCC Series Cat5e 1 Port RJ45 Patch Panel Shielded 90 mm Green
- Phoenix Contact CYLT Series Data Acquisition
