Phoenix Contact PP-RJ-RJ Series Data Acquisition for Use with Industrial Ethernet networks, connecting field cabling to
- RS Stock No.:
- 175-6031
- Distrelec Article No.:
- 303-16-824
- Mfr. Part No.:
- 2703015
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£63.53
(exc. VAT)
£76.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17 unit(s) shipping from 11 June 2026
- Plus 20 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.53 |
*price indicative
- RS Stock No.:
- 175-6031
- Distrelec Article No.:
- 303-16-824
- Mfr. Part No.:
- 2703015
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Acquisition | |
| Series | PP-RJ-RJ | |
| For Use With | Industrial Ethernet networks, connecting field cabling to control cabinet cabling | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60079 standards for hazardous locations, RoHS, UL, CSA certifications, CE-compliant, Shipbuilding approvals DNV GL, EN 61000 series EMC standards, EMC Directive 2014/30/EU | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Acquisition | ||
Series PP-RJ-RJ | ||
For Use With Industrial Ethernet networks, connecting field cabling to control cabinet cabling | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60079 standards for hazardous locations, RoHS, UL, CSA certifications, CE-compliant, Shipbuilding approvals DNV GL, EN 61000 series EMC standards, EMC Directive 2014/30/EU | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
Phoenix Contact Data Acquisition, +75 °C Maximum Operating Temperature - 2703015
This data acquisition product by Phoenix Contact is designed for use with Ethernets, featuring an extended temperature range from -40°C to +75°C. With an IP20 degree of protection, this product originates from Germany and weighs 103.200 g, making it a reliable and durable choice for various industrial applications.
Features & Benefits
• Extended temperature range from -40°C to +75°C
• DIN rail mounting for easy installation
• Two RJ45 sockets with transmission speed of 10/100/1000 Mbps
• Compact housing with dimensions of 23.8 mm (W) x 101.3 mm (H) x 50 mm (D)
• CE-compliant, CE-compliant, and Noxious gas test ISA-S71.04-1985 G3 Harsh Group A
• Ethernet interface with transmission length of 100m
• Vibration resistance and shock tested for reliability and durability
Applications
• Suitable for remote data acquisition in harsh environments
• Designed for use in industrial Ethernet networks
• Reliable solution for data logging and monitoring systems
Can it withstand extreme temperatures?
This data acquisition product can operate in temperature ranges from -40°C to +75°C, making it suitable for harsh environments.
Will it work with industrial Ethernets?
Yes, this product is designed for use with Ethernets, providing reliable connectivity in industrial settings.
Is it suitable for high-speed data transmission?
With a transmission speed of 10/100/1000 Mbps, this data acquisition device ensures fast and efficient data transfer.
Can it be mounted easily?
Yes, this product features DIN rail mounting, allowing for quick and convenient installation in industrial applications.
Is it suitable for remote data acquisition?
Yes, this data acquisition system is reliable for remote monitoring and data logging applications, providing accurate and reliable data collection.
Related links
- Phoenix Contact PP-RJ-SC Series Data Acquisition for Use with Industrial Ethernet networks, connecting field cabling to
- Phoenix Contact PP-RJ-IDC Series Data Acquisition for Use with Industrial Ethernet networks, connecting field cabling to
- Phoenix Contact PP-RJ-IDC-F Series Data Acquisition for Use with Industrial Ethernet networks connecting field cabling
- Phoenix Contact INJ 1000 Series Data Acquisition for Use with Industrial Ethernet networks, connecting field cabling to
- Phoenix Contact PP-RJ-SCC Series Data Acquisition for Use with Ethernets
- Phoenix Contact PP-RJ-IDC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Phoenix Contact PP-RJ-SCC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
