Phoenix Contact Expansion Module Current/Voltage for use with Logic Module

Subtotal (1 unit)*

£98.15

(exc. VAT)

£117.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.15

*price indicative

RS Stock No.:
171-9686
Mfr. Part No.:
2906921
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Expansion Module

Output Type

Current/Voltage

Mount Type

DIN Rail

Number of Outputs

1

For Use With

Logic Module

Width

6.2mm

Standards/Approvals

cUL, cULus, UL, EAC

Depth

94mm

COO (Country of Origin):
DE
Analog output module for PLC logic logic modules (Generation 2 only), single-channel, signal type (4 ... 20 mA, 0 ... 20 mA, 0 ... 10 V, 2 ... 10 V) can be configured via DIP switch, Push-in connection

Related links