Phoenix Contact RAD-900-IFS Series PLC I/O Module for Use with Large System and Networks
- RS Stock No.:
- 124-3344
- Distrelec Article No.:
- 303-17-052
- Mfr. Part No.:
- 2901540
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£833.22
(exc. VAT)
£999.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £833.22 |
*price indicative
- RS Stock No.:
- 124-3344
- Distrelec Article No.:
- 303-17-052
- Mfr. Part No.:
- 2901540
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | RAD-900-IFS | |
| For Use With | Large System and Networks | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, cUL, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 10.8, 30.5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series RAD-900-IFS | ||
For Use With Large System and Networks | ||
IP Rating IP20 | ||
Standards/Approvals cULus, cUL, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 10.8, 30.5V dc | ||
- COO (Country of Origin):
- US
RAD Wireless Transceiver
Professional range of Radioline wireless transceivers from Phoenix Contact. These wireless transceivers are designed for easy assignment of inputs and outputs to support large systems. Radioline transmits I/O signals or serial data so therefore versatile. The wireless transceivers can be extended with I/O extension modules and all models are highly reliable and excellent quality.
Secure data transmission
Operates in the license free 868 to 900 MHz & 902 to 928 MHz ISM band
Ethernet, RS-232, RS-422 or RS-485 interfaces
Point-to-point, point-to-multipoint, and multipoint-to-point configurations
Frequency hopping spread spectrum
Related links
- Phoenix Contact RAD-DOR4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact RAD-DI4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact RAD Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact RAD Series PLC I/O Module for Use with Large System and Networks
- Phoenix Contact RAD-868-CONF-RF1 Series Memory Module for Use with RAD-900
- Phoenix Contact RAD-CONF-RF7 Series Memory Module for Use with RAD-2400
- Phoenix Contact RAD-CONF-RF3 Series Memory Module for Use with RAD-2400
- Phoenix Contact Radioline Series Memory Module for Use with RAD-900
