Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- RS Stock No.:
- 170-622
- Mfr. Part No.:
- 2700273
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-622
- Mfr. Part No.:
- 2700273
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | IO-Link | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 60°C | |
| Series | Axioline E | |
| Length | 42mm | |
| Depth | 66.5mm | |
| Standards/Approvals | cUL Listed, UL Listed, cULus Listed | |
| Width | 16.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type IO-Link | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 60°C | ||
Series Axioline E | ||
Length 42mm | ||
Depth 66.5mm | ||
Standards/Approvals cUL Listed, UL Listed, cULus Listed | ||
Width 16.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is a versatile IO-Link/analogue converter designed to connect an analogue sensor. It converts analogue signals into the IO-Link protocol, allowing you to easily acquire the signals of analogue sensors via an IO-Link master. The module features a voltage input signal range of 0 V to 10 V, making it suitable for a wide range of applications.
IO Link A port for versatile connectivity
Angled version for space saving installation
Functional ground connection for local connection to functional ground
Local status indicator for quick and easy monitoring
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Digital I/O Module Axioline E Digital 24V dc
- Phoenix Contact Simulator Module Axioline E Digital 24V
- Phoenix Contact Axioline X Series I/O Module Analogue Output Digital, Analogue Input
- WAGO Analogue Output Module 750 Analogue 24V dc
- Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc
- Siemens PLC I/O Module SM 1234 Analogue 24V dc
