Phoenix Contact PLC-V8L Series Interface Module

Subtotal (1 unit)*

£56.52

(exc. VAT)

£67.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.52

*price indicative

RS Stock No.:
130-214
Mfr. Part No.:
2299660
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Accessory Type

Interface Module

Series

PLC-V8L

IP Rating

IP20, IP54

Standards/Approvals

CE, UKCA, UL

Hazardous Area Certification

Canada Identification Class I, Groups A, Canada Class, C, B, AEx ec IIC T4, UL, Div 2, D T4, Ex ec, USA, Zone 2

Supply Voltage

18, 33.6V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact V8 adapter designed for 8 x PLC-INTERFACE (14 mm) in PLC system cabling of output cards. It offers multiple connection options such as IDC/FLK pin strip, plug-in connection, and screw connection. With 8 channels and positive switching control logic, it provides reliable system connections.

Flexible system cabling for output cards

Positive switching control for reliable connections

Compatible with various controllers

Compliant with CE, UL, and UKCA standards

Secure and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy