RS PRO Natural Plastic Sheet, 500mm x 300mm x 25mm

Stock information currently inaccessible
RS Stock No.:
680-325
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Full

Colour

Natural

Length

500mm

Width

300mm

Thickness

25mm

Material

PA

Laminated

No

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Flammability Rating

UL HB

Water Absorption

8.5%

Maximum Operating Temperature

+100°C

Elongation

150%

COO (Country of Origin):
DE

Standards

DIN 50 014

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy