Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 3
£31.42
(exc. VAT)
£37.70
(inc. VAT)
- RS Stock No.:
- 282-2290
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Material | Acrylic | |
| Form | Rod | |
| Rod Diameter | 12mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 65 MPa | |
| Maximum Operating Temperature | +70°C | |
| Water Absorption | 0.005% | |
| Hardness | M 90 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Material Acrylic | ||
Form Rod | ||
Rod Diameter 12mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 65 MPa | ||
Maximum Operating Temperature +70°C | ||
Water Absorption 0.005% | ||
Hardness M 90 Rockwell | ||
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
Standards
DIN 50014

