RS PRO Polyethylene Pipe Insulation, 28 mm dia. x 19 mm x 2 m

Bulk discount available

Subtotal (1 pack of 6 units)*

£68.352

(exc. VAT)

£82.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
6 - 24£11.392£68.35
30 - 54£11.05£66.30
60 +£10.685£64.11

*price indicative

RS Stock No.:
485-993
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pipe Insulation

Pipe Diameter

28mm

Length

2m

Material

Polyethylene

Thermal Conductivity

0.034W/mK

Wall Thickness

19mm

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Polyethylene Pipe Insulation


From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible polyethylene construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the polyethylene pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.

Features and Benefits

• For the control of heat loss, frost protection, condensation and pipe protection

• Semi-slit for easy fitting

• Supplied in 2m lengths coloured light grey

• Meets requirements of Byelaw 49

• Substantial energy savings when used on hot water pipes

Applications

Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS 476 part 12 1991

Related links