Siemens, SIRIUS ACT 3SU11, Panel Mount Green LED Pilot Light, 22 mm Cutout, IP20, Round, 230V ac
- RS Stock No.:
- 874-2074
- Distrelec Article No.:
- 300-21-131
- Mfr. Part No.:
- 3SU1106-6AA40-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£20.91
(exc. VAT)
£25.09
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 15 May 2026
Units | Per unit |
|---|---|
| 1 + | £20.91 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-2074
- Distrelec Article No.:
- 300-21-131
- Mfr. Part No.:
- 3SU1106-6AA40-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage | 230V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage 230V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
22 mm Pilot Light Complete Units, Plastic
Approvals
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens Panel Mount Green LED Pilot Light IP20 230 V ac
- Siemens Panel Mount Red LED Pilot Light IP20 230 V ac
- Siemens Panel Mount White LED Pilot Light IP20 230 V ac
- Siemens Panel Mount Green LED Pilot Light IP20 24 V
- Siemens Panel Mount Clear LED Pilot Light IP20 IP67 Round, 230 V ac
- Siemens Panel Mount Green LED Indicator IP66 IP20 Round, 230 V ac
- Siemens Panel Mount Yellow LED Indicator IP66 IP67 Round, 230 V ac
- Siemens Panel Mount Green LED Indicator IP66 IP69 Round, 110 V ac
