RS Better World

Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22 mm Cutout, IP67, IP20, IP66, IP69, Round, 230V ac

Subtotal (1 unit)*

£20.91

(exc. VAT)

£25.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
181-2871
Mfr. Part No.:
3SU1106-6AA50-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Indicator

Voltage

230V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT 3SU11

Mount Type

Panel Mount

IP Rating

IP67, IP20, IP66, IP69

Terminal Type

Screw

Current Rating

3A

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Bezel Material

Metal

COO (Country of Origin):
CZ
Indicator lights, 22 mm, round, plastic, blue, lens, smooth, with holder, LED module, with integrated LED 230 V AC, screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy