Eaton White Pilot Light, 23 mm Cutout RMQ Titan M22 Series

Subtotal (1 unit)*

£8.70

(exc. VAT)

£10.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 15 June 2026
  • Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.70

*price indicative

RS Stock No.:
110-4525
Mfr. Part No.:
216778 M22-LH-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Pilot Light

Cutout Diameter

23mm

Pilot Light Colour

White

Pilot Light Shape

Round

IP Rating

IP67, IP69K

Mount Type

Panel Mount

Standards/Approvals

No

Bezel Material

Plastic

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Pilot Light, 23mm Cutout Diameter, White - 216778 M22-LH-W


This pilot light is a reliable component designed for use in automation systems and industrial environments. The white dome indicator light features a robust plastic construction. With a cutout diameter of 23mm, it is ideal for panel mounting. The device is rated IP67 and IP69K, ensuring high protection against dust and water ingress.

Features & Benefits


• Offers excellent visibility with its white dome design

• IP67 and IP69K ratings for enhanced durability

• Robust construction using plastic materials for longevity

• Suitable for panel mount applications in various settings

• Designed for ease of installation, fitting a 23mm cutout

• Reliable under harsh environmental conditions, ensuring performance

Applications


• Used in control panels for machinery and equipment

• Ideal for signal indication in industrial automation systems

• Commonly employed in environments requiring high ingress protection

• Utilised in situations where clear visibility is essential

How does this indicator light perform in adverse weather conditions?


The IP67 and IP69K ratings provide robust protection against moisture, dust, and high-pressure water jets, ensuring reliable performance in challenging outdoor conditions.

What is the recommended installation procedure for this light?


It is recommended to securely mount the light in a 23mm cutout, ensuring proper electrical connections are made according to the installation instructions provided.

Can it be used in extreme temperature environments?


Yes, the light is designed to operate effectively within a wide temperature range, making it suitable for varying industrial settings and applications.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy