Murata 75 dB Through Hole Continuous External Piezo Buzzer Component 7 mm 25 V Max
- RS Stock No.:
- 516-8252
- Mfr. Part No.:
- PKM22EPPH4001-B0
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£2.65
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 450 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.53 | £2.65 |
| 50 - 95 | £0.508 | £2.54 |
| 100 - 245 | £0.47 | £2.35 |
| 250 - 495 | £0.434 | £2.17 |
| 500 + | £0.396 | £1.98 |
*price indicative
- RS Stock No.:
- 516-8252
- Mfr. Part No.:
- PKM22EPPH4001-B0
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 25V | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- TH
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
Related links
- Murata 75 dB Through Hole Continuous External Piezo Buzzer Component 7 mm 25 V Max
- Murata 75 dB Surface Mount Continuous External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Through Hole Sounder External Piezo Buzzer Component 8.2 mm 30 V ac Max
- Murata 72dB Through Hole Continuous External Piezo Buzzer 25V Max
- Murata 75 dB Surface Mount Sounder External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm -12.5 V Min 12 mm 12 mm 12.5 V Max
- RS PRO 75 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 1 V ac Min 30 V ac Max
- RS PRO 75 dB Surface Mount Continuous External Magnetic Buzzer Component 3 mm 1 V ac Min 12 mm 12 mm 25 V ac Max