Murata 100 dB Surface Buzzer External Piezo Buzzer Component 7.9 mm 18 mm 18mm 18V Max

Subtotal (1 pack of 2 units)*

£1.40

(exc. VAT)

£1.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 22 left, ready to ship
  • Final 1,452 unit(s) shipping from 23 June 2026
Units
Per unit
Per Pack*
2 +£0.70£1.40

*price indicative

RS Stock No.:
144-6647
Mfr. Part No.:
PKMCS1818E20A0-R1
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mount Type

Surface

Product Type

Piezo Buzzer Component

Maximum Supply Voltage

18V

Sound Level

100dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

105°C

Height

7.9mm

Width

18mm

Standards/Approvals

RoHS

Length

18mm

Maximum Frequency

2kHz

Minimum Frequency

10Hz

COO (Country of Origin):
JP
Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed High Sound Pressure Level SMD piezoelectric sounder that is suitable for the burglar alarm and notification sound on the equipments inside vehicles. It helps the thin, high-density design of electronic equipment.

High sound pressure level and clear sound

Available for a wide temperature range(-40~+105゚C).

Reflowable

Tape & Reel supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy