TDK 88 dB Surface High Internal Magnetic Buzzer Component 4 mm 0 V ac Min 5V ac Max

Subtotal (1 pack of 2 units)*

£10.24

(exc. VAT)

£12.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 78 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£5.12£10.24

*price indicative

RS Stock No.:
134-7291
Mfr. Part No.:
SDR08540M3-01
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Magnetic Buzzer Component

Mount Type

Surface

Minimum Supply Voltage

0V ac

Maximum Supply Voltage

5V ac

Sound Level

88dB

Drive Type

Internal

Tone Type

High

Maximum Operating Temperature

85°C

Height

4mm

Standards/Approvals

No

Maximum Frequency

2.67kHz

Minimum Frequency

2.67kHz

TDK SDC Series Electromagnetic Buzzers


TDK SDC series pin Terminal electromagnetic buzzers. These buzzers are Compact and high reliability. Operating temperature -10 to +70°C.

Applications


Home appliances

Personal computers

Office equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy