Murata Lead Wire Diaphragm External 0.42 mm Piezo Buzzer Component
- RS Stock No.:
- 125-3216
- Mfr. Part No.:
- 7BB-20-6L0
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-3216
- Mfr. Part No.:
- 7BB-20-6L0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mount Type | Lead Wire | |
| Product Type | Piezo Buzzer Component | |
| Drive Type | External | |
| Tone Type | Diaphragm | |
| Diameter | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 0.42mm | |
| Maximum Frequency | 6.3kHz | |
| Capacitance | 10nF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mount Type Lead Wire | ||
Product Type Piezo Buzzer Component | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 0.42mm | ||
Maximum Frequency 6.3kHz | ||
Capacitance 10nF | ||
- COO (Country of Origin):
- TH
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
Related links
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component 3V ac Max
- Murata Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 3V ac Max
- Murata Surface Mount Diaphragm External 0.22 mm Piezoelectric Diaphragm
- RS PRO Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 75 dB Surface Mount Diaphragm External 0.52 mm Piezo Buzzer Component 2 mm 3 V ac Min 30V ac Max
- RS PRO 70 dB Lead Wire Continuous External 2.2 mm Piezo Buzzer Component 50 mm 12 V Min 30V Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
