TEMT1020 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin Subminiature package

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 3,710 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.507£5.07
100 - 240£0.354£3.54
250 - 490£0.339£3.39
500 - 990£0.324£3.24
1000 +£0.253£2.53

*price indicative

Packaging Options:
RS Stock No.:
710-4926
Mfr. Part No.:
TEMT1020
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Number of Channels

1

Maximum Light Current

7000µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

Subminiature

Dimensions

2.5 x 2 x 2.7mm

Collector Current

50mA

Spectral Range of Sensitivity

730 → 1000 nm

Maximum Wavelength Detected

1000nm

Minimum Wavelength Detected

730nm

Height

2.7mm

Width

2mm

Length

2.5mm

TEMT1000 Series Phototransistors


This family of silicon NPN phototransistors, from Vishay Semiconductor, are in surface mount (SMD) subminiature packages. They have a black plastic package with a range of different lead options including gull-wing (GW), reverse gull-wing (RGW), yoke and axial leads. The black housings provide the TEMT1000 phototransistors with a daylight blocking filter.
Suitable applications for these phototransistors include; encoders, counters, photo interrupters, IR detectors for daylight applications and for use as detectors in electronic control and drive circuits.

Features of the TEMT1000 series:
TEMT1000, TEMT1020, TEMT1030 and TEMT1040
Subminiature package
Surface mounted (SMD)
Black plastic housing
Variety of different lead types
High radiant sensitivity
Fast response times
Angle of half intensity: 15°


IR Phototransistors, Vishay Semiconductor

Related links