TEMT6000X01 Vishay, ±60 ° Visible Light Phototransistor, Surface Mount 3-Pin 1206 package

Subtotal (1 reel of 3000 units)*

£1,281.00

(exc. VAT)

£1,536.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.427£1,281.00

*price indicative

RS Stock No.:
165-2772
Mfr. Part No.:
TEMT6000X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Visible Light

Number of Channels

1

Maximum Light Current

50µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

±60 °

Number of Pins

3

Mounting Type

Surface Mount

Package Type

1206

Dimensions

4 x 2 x 1.05mm

Collector Current

20mA

Maximum Wavelength Detected

800nm

Spectral Range of Sensitivity

440 → 800 nm

Minimum Wavelength Detected

440nm

Automotive Standard

AEC-Q101

Length

4mm

Width

2mm

Height

1.05mm

TEMT6000 Series Ambient Light Sensors


Vishay Semiconductors' TEMT6000 series is a family of ambient light sensors. They consist of a NPN epitaxial planar phototransistor within a transparent package. Their compact, surface mount (SMD) package has the standard 1206 footprint. The TEMT6000 is sensitive to visible light, comparable to the responsivity of the human eye. Suitable applications for the TEMT6000 ambient light sensor include; automotive, mobile phones, notebooks, cameras and dashboards.

Features of the TEMT6000 ambient light sensor:
1206 footprint
Dimensions: 4 x 2 x 1.05 mm
High photo sensitivity
Peak sensitivity: 570nm
Angle of half intensity: 60°


Ambient Light Sensors, Vishay Semiconductor

Related links