Vishay VBPW34FAS Infrared Photodiode, 65 °, Surface Mount GW
- RS Stock No.:
- 768-9408
- Mfr. Part No.:
- VBPW34FAS
- Brand:
- Vishay
Subtotal (1 bag of 5 units)*
£3.62
(exc. VAT)
£4.345
(inc. VAT)
FREE delivery for orders over £60.00
- 1,835 unit(s) ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.724 | £3.62 |
*price indicative
- RS Stock No.:
- 768-9408
- Mfr. Part No.:
- VBPW34FAS
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 950nm | |
| Package Type | GW | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 780nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 80ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 4.4mm | |
| Height | 1.2mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Angle of Half Sensitivity | 65 ° | |
| Breakdown Voltage | 60V | |
| Open Circuit Voltage | 350mV | |
| Polarity | Forward | |
| Automotive Standard | AEC-Q101 | |
| Typical Rise Time | 80ns | |
| Short Circuit Current | 50μA | |
| Dark Current | 2nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type GW | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 780nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 80ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 4.4mm | ||
Height 1.2mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Angle of Half Sensitivity 65 ° | ||
Breakdown Voltage 60V | ||
Open Circuit Voltage 350mV | ||
Polarity Forward | ||
Automotive Standard AEC-Q101 | ||
Typical Rise Time 80ns | ||
Short Circuit Current 50μA | ||
Dark Current 2nA | ||
VBPW34 Series PIN Photodiodes
IR Photodiodes, Vishay Semiconductor
Related links
- Vishay Infrared Photodiode Surface Mount GW
- Vishay VBP104FAS Infrared Photodiode Surface Mount GW
- Vishay VBPW34S Infrared 65 °, Surface Mount GW
- Vishay Infrared 65 °, Surface Mount GW
- Vishay VEMD5160X01 Infrared Photodiode Surface Mount QFN
- Vishay Infrared Photodiode Surface Mount QFN
- Vishay Infrared Photodiode Surface Mount Reverse Gullwing
- Vishay VEMD5080X01 Infrared Photodiode Surface Mount QFN
