TE Connectivity, 3001495-F Photodiode, Surface Mount SMD

Bulk discount available

Subtotal (1 unit)*

£20.14

(exc. VAT)

£24.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship
Units
Per unit
1 - 9£20.14
10 - 99£18.54
100 - 249£17.51
250 - 499£16.48
500 +£15.71

*price indicative

RS Stock No.:
271-9259
Mfr. Part No.:
3001495-F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wavelength of Peak Sensitivity

800-905nm

Package Type

SMD

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

6

COO (Country of Origin):
DE
The TE Connectivity First Sensor is an avalanche photodiode that is APD. The circular active area APD chip with NIR enhanced sensitivity. The ceramic carrier type non hermetic SMD package with filter window and reflow solderable. This APD used for high speed photometry, high speed optical communications, laser range finder and medical equipment applications.

Low noise
Fast rise time
RoHS compliant
50 to 60 optimum gain
Slow multiplication curve

Related links