Vishay VEMD4110X01 740 nm to 1040 nm Photodiode, ±55 °, Surface Mount 0805
- RS Stock No.:
- 206-5759
- Mfr. Part No.:
- VEMD4110X01
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
- 180 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.396 | £3.96 |
| 100 - 240 | £0.376 | £3.76 |
| 250 - 490 | £0.293 | £2.93 |
| 500 - 990 | £0.283 | £2.83 |
| 1000 + | £0.274 | £2.74 |
*price indicative
- RS Stock No.:
- 206-5759
- Mfr. Part No.:
- VEMD4110X01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Photodiode | |
| Spectrums Detected | 740 nm to 1040 nm | |
| Wavelength of Peak Sensitivity | 910nm | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 740nm | |
| Maximum Wavelength Detected | 1040nm | |
| Typical Fall Time | 100ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 0.7mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Angle of Half Sensitivity | ±55 ° | |
| Short Circuit Current | 2.2μA | |
| Polarity | Forward | |
| Open Circuit Voltage | 350mV | |
| Series | VEMD | |
| Automotive Standard | AEC-Q101 | |
| Typical Rise Time | 100ns | |
| Breakdown Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Photodiode | ||
Spectrums Detected 740 nm to 1040 nm | ||
Wavelength of Peak Sensitivity 910nm | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 740nm | ||
Maximum Wavelength Detected 1040nm | ||
Typical Fall Time 100ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 0.7mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Angle of Half Sensitivity ±55 ° | ||
Short Circuit Current 2.2μA | ||
Polarity Forward | ||
Open Circuit Voltage 350mV | ||
Series VEMD | ||
Automotive Standard AEC-Q101 | ||
Typical Rise Time 100ns | ||
Breakdown Voltage 20V | ||
Related links
- Vishay 740 nm to 1040 nm Photodiode Surface Mount 0805
- Vishay VEMD4010X02 550 to 1040 nm PIN Photodiode Surface 0805
- Vishay VEMD4010X01 Visible Light ±55°, Surface Mount 0805
- Vishay Visible Light ±55°, Surface Mount 0805
- Vishay VEMD4110X02 Day Light PIN Photodiode Surface 0805
- Vishay VEMD2020X01 830 nm to 950 nm PIN Photodiode Surface Mount GW
- Vishay VEMD1060X01 Infrared Photodiode Surface Mount 0805
- Vishay TEMD7100X01 Infrared Photodiode Surface Mount 0805
