Vishay, BPW21R Visible Light Si Photodiode, Through Hole TO-5
- RS Stock No.:
- 177-7627
- Mfr. Part No.:
- BPW21R
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£2,646.50
(exc. VAT)
£3,176.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,500 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £5.293 | £2,646.50 |
*price indicative
- RS Stock No.:
- 177-7627
- Mfr. Part No.:
- BPW21R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Visible Light | |
Wavelength of Peak Sensitivity | 565nm | |
Package Type | TO-5 | |
Amplifier Function | No | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 420nm | |
Maximum Wavelength Detected | 675nm | |
Length | 9.1mm | |
Width | 9.1mm | |
Height | 3.1mm | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 565nm | ||
Package Type TO-5 | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 420nm | ||
Maximum Wavelength Detected 675nm | ||
Length 9.1mm | ||
Width 9.1mm | ||
Height 3.1mm | ||
Polarity Forward | ||
BPW20 and BPW21 Series Photodiodes
The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages. These packages have been hermtically sealed, making the BPW20 and BPW21 ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 photodiodes include; sensors for light measuring in cameras, photometers, colour analysers, exposure meters and other general medical/industrial measuing and control applications.
Features of the BPW20 and BPW21 photodiodes:
TO-5 package with flat glass lens
8.13 mm diameter
Radiant sensitive area: 7.5 mm²
High photo sensitivity
Angle of half intensity: 50°
Low dark current
High linearity
TO-5 package with flat glass lens
8.13 mm diameter
Radiant sensitive area: 7.5 mm²
High photo sensitivity
Angle of half intensity: 50°
Low dark current
High linearity
IR Photodiodes, Vishay Semiconductor