Vishay, BPV10 Near Infrared Radiation, Visible Infrared Radiation Si Photodiode, Through Hole 5mm package

Bulk discount available

Subtotal (1 bag of 1000 units)*

£348.00

(exc. VAT)

£418.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.348£348.00
2000 +£0.331£331.00

*price indicative

RS Stock No.:
165-6173
Mfr. Part No.:
BPV10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Near Infrared Radiation, Visible Infrared Radiation

Wavelength of Peak Sensitivity

920nm

Package Type

T-1 3/4

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Maximum Wavelength Detected

1100nm

Typical Fall Time

2.5ns

Length

8.6mm

Width

5mm

Diameter

5mm

Typical Rise Time

2.5ns

Series

BPV10

Breakdown Voltage

60V

COO (Country of Origin):
CN

BPV10 Series PIN Photodiodes


The BPV10 series, from Vishay Semiconductors, are PIN photodiodes within a standard 5mm (T-1 3/4) plastic package. They are sensitive to visible and near IR radiation.

Features of the BPV10 PIN photodiodes:
High speed
High radiant sensitivity
5mm (T-1 3/4) package
Through hole mounted
Radiant sensitive area: 0.78 mm²
Fast response times


Photodiodes, Vishay Semiconductor

Related links