Vishay Visible Light Photodiode, ± 60 °, Surface Mount 0805

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2707
Mfr. Part No.:
TEMD6200FX01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Visible Light

Product Type

Photodiode

Wavelength of Peak Sensitivity

540nm

Package Type

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Number of Pins

2

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

610nm

Typical Fall Time

150ns

Amplified

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

J-STD-020, Halogen Free, RoHS

Length

2mm

Width

1.25mm

Height

0.85mm

Angle of Half Sensitivity

± 60 °

Open Circuit Voltage

350mV

Polarity

Forward

Typical Rise Time

150ns

Series

TEMD

Automotive Standard

AEC-Q101

Breakdown Voltage

16V

Dark Current

5nA

Short Circuit Current

32μA

TEMD6200 Series Ambient Light Sensors


The TEMD6200 series, from Vishay Semiconductor, are a family of ambient light sensors. They are surface mounted (SMD) devices with the Compact 0805 footprint. Suitable applications for the TEMD6200 ambient light sensors include; automotive sensors, backlight dimming, mobile phones, notebooks and computers.

Features of the TEMD6200 ambient light sensors:

0805 footprint

Dimensions: 2 x 1.25 x 0.85 mm

Radiant sensitive area: 0.27 mm²

High photo sensitivity

Human eye responsivity

Angle of half intensity: 60°

Ambient Light Sensors, Vishay Semiconductor


Related links