Vishay, TEMD5010X01 IR + Visible Light Si Photodiode, Surface Mount

Subtotal (1 reel of 1500 units)*

£771.00

(exc. VAT)

£925.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1500 +£0.514£771.00

*price indicative

RS Stock No.:
165-2705
Mfr. Part No.:
TEMD5010X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

940nm

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

100ns

Length

5mm

Width

4.24mm

Height

1.12mm

Short Circuit Current

50µA

Polarity

Forward

Breakdown Voltage

60V

Typical Rise Time

100ns

Automotive Standard

AEC-Q101

Series

TEMD

COO (Country of Origin):
MY

TEMD5010 Series PIN Photodiodes


The TEMD5010, from Vishay Semiconductors, is a silicon PIN photodiode. It comes in a compact, surface mount (SMD) packages containing and chip with a sensitive area of 7.5mm². The TEMD5010 detects both visible and near IR radiation. They are ideal for use in high speed photodetector applications.

Features of the TEMD5010 photodiode:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12
High radiant sensitivity
High photo sensitivity
Fast response times
Angle of half intensity: 65°


Photodiodes, Vishay Semiconductor

Related links