Vishay, TEMD5020X01 IR + Visible Light Si Photodiode, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2704
Mfr. Part No.:
TEMD5020X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

100ns

Length

5mm

Width

4.24mm

Height

1.12mm

Short Circuit Current

32µA

Series

TEMD

Automotive Standard

AEC-Q101

Typical Rise Time

100ns

Polarity

Forward

Breakdown Voltage

60V

COO (Country of Origin):
MY

TEMD5020 Series PIN Photodiodes


The TEMD5020 series, from Vishay Semiconductor, are a family of PIN photodiodes. They are in surface mounted (SMD) packages containing and chip with a 4.4mm² sensitive area. The TEMD5020 photodiodes detect both visible and near IR radiation. They are ideal for high speed photo detector applications.

Features of the TEMD5020 photodiodes:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12 mm
Radiant sensitive area: 4.4 mm²
Fast response times
Angle of half intensity: 65°


Photodiodes, Vishay Semiconductor

Related links