Vishay, BPV10NF IR Si Photodiode, Through Hole 5mm package

Subtotal (1 bag of 1000 units)*

£351.00

(exc. VAT)

£421.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12,000 unit(s), ready to ship
Units
Per unit
Per Bag*
1000 +£0.351£351.00

*price indicative

RS Stock No.:
165-2577
Mfr. Part No.:
BPV10NF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

790nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

2.5ns

Length

5.75mm

Width

5.75mm

Height

8.6mm

Diameter

5mm

Peak Photo Sensitivity

0.55A/W

Typical Rise Time

2.5ns

Breakdown Voltage

60V

Polarity

Forward

Short Circuit Current

50µA

Series

BPV10

COO (Country of Origin):
PH

BPV10NF Series Photodiodes


The BPV10NF series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in standard 5mm (T-1 3/4) packages with a black plastic lens and daylight filter. The BPV10NF photodiodes are high speed devices with high radiant sensitivity. Suitable applications for the BPV10NF series include; detectors for IR radiation, IR remote control, air data transmission systems. Can be used in combination with TSFF series IR emitters.

Features of the BPV10NF PIN photodiodes:
T-1 3/4 (5mm) package
Through-hole mounting
Black plastic package with daylight filter
High radiant sensitivity
High bandwidth
Fast response times
Operating temperatures: -40 to +100 °C


IR Photodiodes, Vishay Semiconductor

Related links