Vishay, BPW24R IR + Visible Light Si Photodiode, Through Hole TO-18
- RS Stock No.:
- 146-1423
- Mfr. Part No.:
- BPW24R
- Brand:
- Vishay
Subtotal (1 bag of 1000 units)*
£1,984.00
(exc. VAT)
£2,381.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £1.984 | £1,984.00 |
*price indicative
- RS Stock No.:
- 146-1423
- Mfr. Part No.:
- BPW24R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared, Visible Light | |
Wavelength of Peak Sensitivity | 900nm | |
Package Type | TO-18 | |
Mounting Type | Through Hole | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 600nm | |
Maximum Wavelength Detected | 1050nm | |
Length | 5.5mm | |
Width | 5.5mm | |
Height | 6.15mm | |
Peak Photo Sensitivity | 0.6A/W | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared, Visible Light | ||
Wavelength of Peak Sensitivity 900nm | ||
Package Type TO-18 | ||
Mounting Type Through Hole | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 600nm | ||
Maximum Wavelength Detected 1050nm | ||
Length 5.5mm | ||
Width 5.5mm | ||
Height 6.15mm | ||
Peak Photo Sensitivity 0.6A/W | ||
Polarity Forward | ||
BPW24R Series PIN Photodiodes
The BPW24R series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in the standard TO-18 package with a hermetically sealed metal can with a glass lens. This makes the BPW24R suitable for high speed photo detector applications in harsh conditions.
Features of the BPW24R PIN photodiode:
TO-18 package
4.7mm diameter
Radiant sensitive area: 0.78mm²
High photo sensitivity
High radiant sensitivity
Suitable for visible and near IR radiation
Fast response times
Angle of half intensity: 12°
TO-18 package
4.7mm diameter
Radiant sensitive area: 0.78mm²
High photo sensitivity
High radiant sensitivity
Suitable for visible and near IR radiation
Fast response times
Angle of half intensity: 12°
IR Photodiodes, Vishay Semiconductor