Bourns 2 Output PCB PCB Transformer, RoHS
- RS Stock No.:
- 234-1672P
- Mfr. Part No.:
- SM91502ALA-E
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£13.20
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 636 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 49 | £1.32 |
| 50 - 99 | £1.26 |
| 100 - 499 | £1.11 |
| 500 + | £1.00 |
*price indicative
- RS Stock No.:
- 234-1672P
- Mfr. Part No.:
- SM91502ALA-E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Number of Outputs | 2 | |
| Length | 7.62mm | |
| Width | 6.73mm | |
| Depth | 5.72mm | |
| Mount Type | PCB | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Number of Outputs 2 | ||
Length 7.62mm | ||
Width 6.73mm | ||
Depth 5.72mm | ||
Mount Type PCB | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns Electronics BMS Transformer works with a voltage rating of 1000 VDC and with -0.25 dB maximum insertion loss.
0.5μH maximum leakage inductance
-40°C to +125°C operating temperature
Related links
- Bourns 2 Output PCB PCB Transformer, RoHS
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE ASNZS 61558..6 ASNZS 61558.1
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer RoHS, CE 0.5 VA
- Wurth Elektronik 13.5 V 1 Output PCB PCB Transformer REACH
- Myrra 18 V 5 Output PCB PCB Transformer ENEC UL, CE 3 W
- Bourns Surface PCB Transformer, RoHS
- Myrra 9 V dc 1 Output PCB PCB Transformer VDC CE, ENEC 3 W
