Bourns 2 Output PCB PCB Transformer, RoHS
- RS Stock No.:
- 234-1671
- Mfr. Part No.:
- SM91502ALA-E
- Brand:
- Bourns
Subtotal (1 reel of 800 units)*
£704.00
(exc. VAT)
£848.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £0.88 | £704.00 |
*price indicative
- RS Stock No.:
- 234-1671
- Mfr. Part No.:
- SM91502ALA-E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Number of Outputs | 2 | |
| Length | 7.62mm | |
| Width | 6.73mm | |
| Depth | 5.72mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Number of Outputs 2 | ||
Length 7.62mm | ||
Width 6.73mm | ||
Depth 5.72mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns Electronics BMS Transformer works with a voltage rating of 1000 VDC and with -0.25 dB maximum insertion loss.
0.5μH maximum leakage inductance
-40°C to +125°C operating temperature
Related links
- Bourns 2 Output PCB PCB Transformer, RoHS
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE IECBSEN 615581 ASNZS 61558..6
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE ASNZS 61558..6 ASNZS 61558.1
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE IECBSEN 615581
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer IECBSEN 615586 ASNZS 61558..6 IECBSEN 615581
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE ASNZS 61558.1
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer RoHS, CE 0.5 VA
