TE Connectivity Buchanan Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 821-9072
- Distrelec Article No.:
- 302-75-533
- Mfr. Part No.:
- 282847-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.83 |
| 25 - 49 | £4.42 |
| 50 - 99 | £4.20 |
| 100 + | £3.99 |
*price indicative
- RS Stock No.:
- 821-9072
- Distrelec Article No.:
- 302-75-533
- Mfr. Part No.:
- 282847-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Angled | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 40.64mm | |
| Standards/Approvals | IEC 998-1/998-2-1 | |
| Width | 12.5mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Angled | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Depth 40.64mm | ||
Standards/Approvals IEC 998-1/998-2-1 | ||
Width 12.5mm | ||
Series Buchanan | ||
TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Block with 35° Wire Entry
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a 35° angled wire entry and board interlocking. These TERMI-BLOK vertical mount PCB terminal blocks have M3 screw clamp terminals which accept a wire size range of 30 to 12 AWG.
Part numbers X-282847-X are made from green polyamide 6.6 GF
Part numbers X-1546074-X are made from black polyamide 6.6 GF
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-8
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796866-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284047-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-8
