TE Connectivity Buchanan Series PCB Terminal Strip, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 821-8751
- Mfr. Part No.:
- 1776275-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 821-8751
- Mfr. Part No.:
- 1776275-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 7A | |
| Body Orientation | Straight | |
| Colour | Blue | |
| Voltage Rating | 250 V ac | |
| Series | Buchanan | |
| Width | 7mm | |
| Material | Nylon | |
| Length | 17.5mm | |
| Depth | 8.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 7A | ||
Body Orientation Straight | ||
Colour Blue | ||
Voltage Rating 250 V ac | ||
Series Buchanan | ||
Width 7mm | ||
Material Nylon | ||
Length 17.5mm | ||
Depth 8.3mm | ||
- COO (Country of Origin):
- CN
