TE Connectivity Buchanan Series PCB Terminal Strip, 12-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder

Stock information currently inaccessible
RS Stock No.:
820-7785
Mfr. Part No.:
1-284392-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Width

8.2mm

Material

Polyamide

Length

45.72mm

Depth

12.6mm

COO (Country of Origin):
DE