TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Panel Mount, Solder Termination

Subtotal (1 unit)*

£0.83

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship
Units
Per unit
1 +£0.83

*price indicative

RS Stock No.:
820-7640
Mfr. Part No.:
1776260-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Pitch

5.08mm

Mounting Type

Panel Mount

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Length

12.86mm

Depth

13.9mm

Width

15.24mm

Material

Nylon

COO (Country of Origin):
CN

TE Connectivity TERMI-BLOK Series 5.08mm Screwless PCB Terminal Blocks with Top Wire Entry


5.08mm TERMI-BLOK screwless PCB terminal blocks with a top wire entry. These 5.08mm TERMI-BLOK screwless vertical mount PCB terminal block connectors accept a wire size range of 22 to 14 AWG and are made from green 6.6 nylon.


TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors

Related links