TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 796683-2

Bulk discount available

Subtotal (1 unit)*

£1.20

(exc. VAT)

£1.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.20
25 - 74£0.78
75 - 199£0.71
200 - 399£0.65
400 +£0.61

*price indicative

Packaging Options:
RS Stock No.:
717-6643
Distrelec Article No.:
302-75-935
Mfr. Part No.:
796683-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3mm²

Connector Gender

Male

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Voltage

300V ac

Series

Buchanan

Standards/Approvals

No

Length

10mm

Depth

9mm

Width

15.2mm

TE Connectivity TERMI-BLOK Series 5mm PCB Terminal Block with Interlock


TERMI-BLOK 5mm PCB Terminal blocks with a side wire entry, board interlock feature and a test facility. These 5mm TERMI-BLOK vertical mount PCB Terminal blocks are MADE from green polyamide 6.6 GF, have M3 screw clamp Terminals and accept a wire size range of 30 to 12 AWG.

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors


Related links