TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
717-6624
Mfr. Part No.:
282805-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Depth

18.4mm

Length

15.5mm

Width

15.5mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy