TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1776275-2
- RS Stock No.:
- 710-0444
- Distrelec Article No.:
- 304-63-185
- Mfr. Part No.:
- 1776275-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£2.51
(exc. VAT)
£3.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 455 unit(s) ready to ship
- Plus 2,470 unit(s) shipping from 30 April 2026
- Plus 430 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.502 | £2.51 |
*price indicative
- RS Stock No.:
- 710-0444
- Distrelec Article No.:
- 304-63-185
- Mfr. Part No.:
- 1776275-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 7A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size mm² | 0.12mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Blue | |
| Voltage | 250V ac | |
| Depth | 8.3mm | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 7A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.9mm² | ||
Maximum Wire Size mm² 0.12mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Blue | ||
Voltage 250V ac | ||
Depth 8.3mm | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals No | ||
Series Buchanan | ||
TE Connectivity 3.5mm TERMI-BLOK High Temperature PCB Terminal Block Connectors with Interlock
TERMI-BLOK 3.5mm high temperature PCB Terminal blocks with a side wire entry and interlocking. These 3.5mm TERMI-BLOK vertical mount PCB Terminal blocks are MADE from blue polyamide GF, have leaf spring screw Terminals that accept a wire size range of 18 to 26 AWG and a wire guard that prevents the screw from pressing directly on the wire.
TE Connectivity 3.5mm TERMI-BLOK PCB Terminal Block Connectors
Note
Designed for infrequent terminations
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284514-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-2
