TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 282841-2

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.03

(exc. VAT)

£9.635

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 April 2026
  • Plus 350 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£1.606£8.03
125 - 370£0.946£4.73
375 - 995£0.806£4.03
1000 - 1995£0.682£3.41
2000 +£0.654£3.27

*price indicative

Packaging Options:
RS Stock No.:
710-0362
Mfr. Part No.:
282841-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Voltage

300V ac

Length

10.16mm

Depth

15.2mm

Series

Buchanan

Width

9mm

Standards/Approvals

No

TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Blocks with Interlock


TERMI-BLOK Series 5.08mm pitch PCB Terminal Block connectors with a side wire wire entry, board interlocking and test facility. These TERMI-BLOK vertical mount PCB Terminal Blocks have green 6.6 GF polyamide housings (apart from part numbers 796949-x which are black) and M3 screw clamp Terminals which accept a wire size range of 30 to 12 AWG.

TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors


Related links