TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1546216-3

Subtotal (1 pack of 5 units)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
  • Plus 1,135 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.738£3.69

*price indicative

Packaging Options:
RS Stock No.:
710-0097
Mfr. Part No.:
1546216-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.4mm²

Connector Gender

Male

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Grey

Voltage

300V ac

Series

Buchanan

Depth

10mm

Width

8.2mm

Standards/Approvals

No

Length

15mm

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock


TE’s ’TERMI-BLOK’ series is a low profile PCB mount Terminal Block with a 5mm centreline, side wire entry and M3 screw clamp Terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB Terminal Blocks also have an interlocking feature. They’re MADE from a premium green polyamide 6.6 GF.

These Terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make Ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:


• High quality build quality

• Small and low profile design

• Operating temperature of -40°c to +110°c

• Interlocking feature

• Can be side stacked

These blocks have a ’M3’ screw.


RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors


Approvals

UL File no. E60677, CSA File no. LR7189

Related links