Phoenix Contact 5, SPTA 1/4-3 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-1053
- Mfr. Part No.:
- 1752120
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£73.20
(exc. VAT)
£87.85
(inc. VAT)
FREE delivery for orders over £60.00
- 150 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.464 | £73.20 |
*price indicative
- RS Stock No.:
- 286-1053
- Mfr. Part No.:
- 1752120
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 9A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 65° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 200V | |
| Length | 15.9mm | |
| Width | 14.6mm | |
| Depth | 10mm | |
| Standards/Approvals | CHINA RoHS, cULus Recognised-Approval ID: E60425-19770427, E60425-20061129, EU REACH SVHC, EU RoHS, VDE approval of drawings-Approval ID: 40055535 | |
| Series | 5, SPTA 1/4-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 9A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 65° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 200V | ||
Length 15.9mm | ||
Width 14.6mm | ||
Depth 10mm | ||
Standards/Approvals CHINA RoHS, cULus Recognised-Approval ID: E60425-19770427, E60425-20061129, EU REACH SVHC, EU RoHS, VDE approval of drawings-Approval ID: 40055535 | ||
Series 5, SPTA 1/4-3 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 5 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
