Phoenix Contact 5/4-5, 08, SMKDSN 1 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-0971
- Mfr. Part No.:
- 1869237
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£330.50
(exc. VAT)
£396.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £1.322 | £330.50 |
*price indicative
- RS Stock No.:
- 286-0971
- Mfr. Part No.:
- 1869237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | CSA, cULus Recognised, VDE Zeichengenehmigung | |
| Series | 5/4-5, 08, SMKDSN 1 | |
| Depth | 12mm | |
| Length | 12mm | |
| Width | 21.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals CSA, cULus Recognised, VDE Zeichengenehmigung | ||
Series 5/4-5, 08, SMKDSN 1 | ||
Depth 12mm | ||
Length 12mm | ||
Width 21.32mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 5/4-5 SMKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 5-5 ZFKKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact 5/8-5 MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
