Phoenix Contact 5-ZB, LPT 6/8-7 Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 269-7913
- Mfr. Part No.:
- 1098173
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£279.725
(exc. VAT)
£335.675
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £11.189 | £279.73 |
*price indicative
- RS Stock No.:
- 269-7913
- Mfr. Part No.:
- 1098173
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Lever | |
| Colour | Green | |
| Voltage | 1000V | |
| Depth | 27.85mm | |
| Width | 61mm | |
| Series | 5-ZB, LPT 6/8-7 | |
| Standards/Approvals | E60425-20210507 | |
| Length | 24.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Lever | ||
Colour Green | ||
Voltage 1000V | ||
Depth 27.85mm | ||
Width 61mm | ||
Series 5-ZB, LPT 6/8-7 | ||
Standards/Approvals E60425-20210507 | ||
Length 24.3mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is rated for nominal current 41 A & rated voltage 1000 V at nominal cross section 6 mm2. The pin layout is Zigzag pinning W and 0 ° connection direction.
Green color
Tool free lever principle
Push in connection
Rated surge voltage (III/2) 8 kV
Related links
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 7-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 2-Contact PCB, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
