Phoenix Contact MKDSO 2 Series PCB Terminal Block, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 265-7511
- Mfr. Part No.:
- 2854092
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£587.00
(exc. VAT)
£704.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £2.348 | £587.00 |
*price indicative
- RS Stock No.:
- 265-7511
- Mfr. Part No.:
- 2854092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | MKDSO 2 | |
| Standards/Approvals | IEC 60068-2-82, UL 94-V0 | |
| Length | 15.3mm | |
| Depth | 18.05mm | |
| Width | 15.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series MKDSO 2 | ||
Standards/Approvals IEC 60068-2-82, UL 94-V0 | ||
Length 15.3mm | ||
Depth 18.05mm | ||
Width 15.98mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has one row and 3 positions with light grey color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact MKDSO Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5/3-L KMGY 3-Contact Surface, 1 Row
- Phoenix Contact 5 MKDSO 2 Series PCB Terminal Block 7.5 mm Pitch 2890946
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
