Phoenix Contact 62 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

£144.00

(exc. VAT)

£172.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£0.576£144.00

*price indicative

RS Stock No.:
265-7391
Mfr. Part No.:
1790490
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

7.62mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

24AWG

Orientation

90°

Colour

Green

Wire Connection Method

Push-in Spring

Length

12.75mm

Depth

17mm

Width

7.62mm

Standards/Approvals

UL 94 V-0

Series

62

The Phoenix Contact PCB terminal block has one row and 1 positions with green color.

Tin plated surface

Copper alloy contact material

Related links