Phoenix Contact 5/4-L KMGY, MKDSO 2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 250 units)*

£838.25

(exc. VAT)

£1,006.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£3.353£838.25

*price indicative

RS Stock No.:
241-6113
Mfr. Part No.:
2908485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Surface

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Light Grey

Voltage

400V

Series

5/4-L KMGY, MKDSO 2

Standards/Approvals

IEC

Width

20.95mm

Length

15.3mm

Depth

21.25mm

COO (Country of Origin):
DE
The Phoenix Contact's PCB terminal block has nominal current of 24 A and rated voltage (III/2) of 400 V. Nominal cross section of 2.5 mm²with four potentials.

Maintenance-free and vibration-resistant, thanks to the Reakdyn principle or spring-loaded elements

PCB terminal block is orthogonal to the PCB

Internationally recognized and proven screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy