TE Connectivity 2828 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 241-1338
- Mfr. Part No.:
- 282857-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.60
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 600 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.06 | £10.60 |
| 100 + | £0.994 | £9.94 |
*price indicative
- RS Stock No.:
- 241-1338
- Mfr. Part No.:
- 282857-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Brass | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Press-Fit | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2828 | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Brass | ||
Mount Type Board | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Press-Fit | ||
Colour Green | ||
Voltage 300V | ||
Series 2828 | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity 2828 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2828 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity 2828 Series, Horizontal Body
- TE Connectivity 2828 Series, Vertical Body
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity 2-1776 Series PCB Terminal Block 3.5 mm Pitch 1 Row
